-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4228CUFD-1#TRPBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4228IUFD-2#TRPBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4228CUFD-2#PBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C6299
|
Newark | Msf 125 Fuse F 5A/Plastic Bag |Schurter 0034.4228 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
486-2757-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC RAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4211 In Stock |
|
$1.2950 / $2.2100 | Buy Now |
DISTI #
0034.4228
|
Avnet Americas | MSF 125 FUSE 5A F - Bag (Alt: 0034.4228) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.2639 / $1.4821 | Buy Now |
DISTI #
693-0034.4228
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 125 5A F 4.3 RoHS: Compliant | 1463 |
|
$1.2900 / $1.9600 | Buy Now |
DISTI #
70160025
|
RS | Submini Fuse, Quick-Act, 5A 125V, 6.4 x 8.8mm, 2-Pin Short PCB, MSF 125 Series | Schurter 0034.4228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 975 |
|
$1.7900 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | MSF 125 FUSE 5A F RoHS: Compliant |
25 In Stock |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
79374165
|
Verical | Fuse Subminiature Fast Acting 5A 125V Radial 6.4 X 8.8mm Thermoplastic cULus RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 990 |
|
$2.0160 / $3.6540 | Buy Now |
DISTI #
0034.4228
|
TME | Fuse: fuse, quick blow, 5A, 125VAC, PCB,THT, TR5, copper, MSF 125 Min Qty: 1 | 990 |
|
$1.6900 / $3.0700 | Buy Now |
DISTI #
000000000000066864
|
Sager | Fuses with Leads - Through Hole MSF 125 5A F 4.3 Min Qty: 500 | 0 |
|
$1.3100 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.4228
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.4228
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |