Part Details for 0034.5047 by Schurter Electronic Components
Overview of 0034.5047 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 0034.5047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1787
|
Newark | Ftt 5X20 Fuse Tt 2.5A/Carton Box |Schurter 0034.5047 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$7.1200 / $7.5700 | Buy Now |
DISTI #
486-2584-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
500 In Stock |
|
$5.1712 / $8.8300 | Buy Now |
DISTI #
0034.5047
|
Avnet Americas | FTT 5X20 FUSE 2.5A TT - Boxed Product (Development Kits) (Alt: 0034.5047) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 3 Days Container: Box | 0 |
|
$5.0471 / $5.9184 | Buy Now |
DISTI #
693-0034.5047
|
Mouser Electronics | Cartridge Fuses FTT 5X20 250V 2.5A RoHS: Compliant | 178 |
|
$5.1700 / $8.8000 | Buy Now |
DISTI #
70432062
|
RS | Fuse, Cylinder, Super-Time-Lag, 2.5 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.5047 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks Container: Box | 0Box |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | FTT 5X20 FUSE 2.5A TT RoHS: Compliant | 400 Factory Stock |
|
$5.1400 / $10.7600 | Buy Now |
DISTI #
0034.5047
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, cylindrical,glass, 5.2x20mm Min Qty: 1 | 0 |
|
$0.9000 / $1.2800 | RFQ |
DISTI #
000000000000278947
|
Sager | Cartridge Fuses FTT 5X20 250V 2.5A Min Qty: 500 | 0 |
|
$5.2400 / $5.5200 | Buy Now |
DISTI #
0034.5047
|
Avnet Abacus | FTT 5X20 FUSE 2.5A TT (Alt: 0034.5047) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5047
0034.5047 CAD Models
0034.5047 Part Data Attributes
|
0034.5047
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5047
Schurter Electronic Components
Electric Fuse, Super Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 258 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 150 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |