0034.5048.G
Schurter Electronic Components
Description: Electric Fuse, Super Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT

Overview of 0034.5048.G by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF5048-EVALZ Analog Devices Eval Board
ADRF5048BCCZN Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,
ADRF5048BCCZN-R7 Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,

CAD Models for 0034.5048.G by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0034.5048.G by Schurter Electronic Components

0034.5048.G
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
SUPER TIME LAG
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e2
Joule Integral-Nom
395 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Pre-arcing Time-Min
150 ms
Rated Breaking Capacity
35 A
Rated Current
3.15 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
Terminal Finish
Tin/Nickel (Sn/Ni)
Terminal Shape
END CAP
Want to compare parts?
  1. 0034.5048.G
    Schurter Electronic Components
    Electric Fuse, Super Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0034.5048.G by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0034.5048.G by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 0034.5048.G would you like to use for your alert(s)?
  • Please alert me when 0034.5048.G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0034.5048.G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0034.5048.G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0034.5048.G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0034.5048.G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0034.5048.G by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: