Part Details for 0034.5143 by Schurter Electronic Components
Overview of 0034.5143 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.5143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3244
|
Newark | Fsf 6.3X32 (Ul) Fuse 7A/Blister Tray |Schurter 0034.5143 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
486-2591-ND
|
DigiKey | FUSE GLASS 7A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$1.6500 | Buy Now |
DISTI #
0034.5143
|
Avnet Abacus | FSF 6.3x32 (UL) FUSE 7A (Alt: 0034.5143) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5143
0034.5143 CAD Models
0034.5143 Part Data Attributes
|
0034.5143
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5143
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 162 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5143
This table gives cross-reference parts and alternative options found for 0034.5143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3AP7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Bel Fuse | 0034.5143 vs 3AP7 |
3AP7-R | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Bel Fuse | 0034.5143 vs 3AP7-R |
3AG7-R | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Bel Fuse | 0034.5143 vs 3AG7-R |