Part Details for 0034.5214 by Schurter Electronic Components
Overview of 0034.5214 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.5214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70432080
|
RS | Fuse, Cylinder, Time-Lag, 0.25 A, 250 VAC, 6.3x32mm, Glass, Cartridge | Schurter 0034.5214 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 | RFQ |
DISTI #
0034.5214
|
Avnet Abacus | FST 6.3X32 (UL) FUSE 250mA (Alt: 0034.5214) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5214
0034.5214 CAD Models
0034.5214 Part Data Attributes
|
0034.5214
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5214
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5214
This table gives cross-reference parts and alternative options found for 0034.5214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC1/4 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5214 vs GSC1/4 |
S506-250 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 0034.5214 vs S506-250 |
AGE.250 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.5214 vs AGE.250 |
MIMRT25V0.25 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.5214 vs MIMRT25V0.25 |
230.25 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0034.5214 vs 230.25 |
34.174 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.5214 vs 34.174 |
34.5507 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.5214 vs 34.5507 |
230.250M | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 0034.5214 vs 230.250M |
ABP-A.250 | Electric Fuse, | Conquer Electronics Co Ltd | 0034.5214 vs ABP-A.250 |
MI5F25V0.25 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5214 vs MI5F25V0.25 |