Part Details for 0034.5218 (ALTERNATE: 0034.5218) by Schurter Electronic Components
Overview of 0034.5218 (ALTERNATE: 0034.5218) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.5218 (ALTERNATE: 0034.5218)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70432083
|
RS | Fuse, Cylinder, Time-Lag, 0.4 A, 250 VAC, 6.3x32mm, Glass, Cartridge | Schurter 0034.5218 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 | RFQ |