Part Details for 0034.5237 by Schurter Electronic Components
Overview of 0034.5237 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5237-ELB | Coilcraft Inc | SMPS Transformer | |
MA5237-ELD | Coilcraft Inc | SMPS Transformer | |
MA5237- | Coilcraft Inc | Transformer, for MAX17498B, SMT, RoHS |
Price & Stock for 0034.5237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3266
|
Newark | Fst 6.3X32 (Ul) Fuse 3.2A/Blister Tray |Schurter 0034.5237 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
486-4262-ND
|
DigiKey | FUSE GLASS 3.2A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
327 In Stock |
|
$1.6500 | Buy Now |
DISTI #
0034.5237
|
Avnet Abacus | FST 6.3x32 (UL) FUSE 3.2A (Alt: 0034.5237) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5237
0034.5237 CAD Models
0034.5237 Part Data Attributes
|
0034.5237
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5237
Schurter Electronic Components
Electric Fuse, Time Delay Blow, 3.2A, 250VAC, 100A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 136 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 30 s |
Alternate Parts for 0034.5237
This table gives cross-reference parts and alternative options found for 0034.5237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023903.2MXBP | Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5237 vs 023903.2MXBP |
32603.2P | Electric Fuse, Slow Blow, 3.2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.5237 vs 32603.2P |
GDL3-2/10 | Electric Fuse, Time Delay Blow, 3.2A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0034.5237 vs GDL3-2/10 |
023903.2MXP | Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5237 vs 023903.2MXP |
023903.2HXEP | Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5237 vs 023903.2HXEP |
023903.2MRET1P | Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5237 vs 023903.2MRET1P |
GFE3.20 | Electric Fuse, Fast Blow, 3.2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.5237 vs GFE3.20 |
023903.2HXP | Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5237 vs 023903.2HXP |
GTP3.20 | Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.5237 vs GTP3.20 |
34.5237 | Electric Fuse, TIME DELAY BLOW ELECTRIC FUSE, 3.2A, 250VAC, 100A (IR), INLINE/HOLDER | Schurter Electronic Components | 0034.5237 vs 34.5237 |