There are no models available for this part yet.
Overview of 0034.5503 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC5503PRCBZ | Renesas Electronics Corporation | Low Cost SLIC for Large Telecom Switches | |
ISL55033IRTZ-T13 | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block | |
ISL55033IRTZ | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block |
CAD Models for 0034.5503 by Schurter Electronic Components
Part Data Attributes for 0034.5503 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
SUPER TIME LAG
|
Body Height
|
31.8 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
600 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0034.5503
This table gives cross-reference parts and alternative options found for 0034.5503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.1736 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.5503 vs 0034.1736 |
34.5503 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.5503 vs 34.5503 |
34.1736 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.5503 vs 34.1736 |
MI6AB25V0.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5503 vs MI6AB25V0.100 |
MI6F25V0.1 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5503 vs MI6F25V0.1 |
MI6F25V0,1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5503 vs MI6F25V0,1 |
MI6T25V0.1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5503 vs MI6T25V0.1 |