There are no models available for this part yet.
Overview of 0034.5616.11 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5616-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-5616-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-5616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 0034.5616.11 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H2187
|
Newark | Smd-Fst 5X20 Fuse T 800Ma L 250V Ac/Plastic Bag |Schurter 0034.5616.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1000 | Buy Now | |
DISTI #
486-1914-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
990 In Stock |
|
$0.7262 / $1.2400 | Buy Now | |
DISTI #
0034.5616.11
|
Avnet Americas | SMD-FST FUSE 800mA T - Bag (Alt: 0034.5616.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Bag | 0 |
|
$0.7088 / $0.8312 | Buy Now | |
DISTI #
693-0034.5616.11
|
Mouser Electronics | Surface Mount Fuses SMD-FST 5X20 800mA RoHS: Compliant | 474 |
|
$0.7260 / $1.2400 | Buy Now | |
DISTI #
70432128
|
RS | Fuse, Cylinder, Time-Lag, 0.8A, 250VAC, 5x20mm, Glass, Au Plate, Surface Mnt | Schurter 0034.5616.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8070 | Buy Now | ||
Onlinecomponents.com | SMD-FST FUSE 800mA T RoHS: Compliant | 0 |
|
$0.7520 / $0.9370 | Buy Now | ||
DISTI #
0034.5616.11
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, SMD, cylindrical,glass, 5x20mm Min Qty: 1000 | 0 |
|
$0.9600 | RFQ | |
DISTI #
000000000000827823
|
Sager | Surface Mount Fuses SMD-FST 5X20 800mA Min Qty: 500 | 0 |
|
$0.7354 / $0.8300 | Buy Now | |
DISTI #
0034.5616.11
|
Avnet Abacus | SMD-FST FUSE 800mA T (Alt: 0034.5616.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0034.5616.11 by Schurter Electronic Components
Part Data Attributes for 0034.5616.11 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
3 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BAG
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.8 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 0034.5616.11
This table gives cross-reference parts and alternative options found for 0034.5616.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5616.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.5616.21 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0034.5616.11 vs 0034.5616.21 |
Related Parts for 0034.5616.11
-
0034.5617.11Electric Fuses
-
ZMM5227B-7Zener Diodes
-
0070.3521.T2Non-linear Resistors
-
0033.3801Rotary Switches
-
ZXMC10A816N8TCPower Field-Effect Transistors
-
YB25RKG01-12-BBPushbutton Switches
-
ZGP323HSP2808CMicrocontrollers
-
BST04L-0.7S10PDMPower Supply Modules
-
ZXTN649FTASmall Signal Bipolar Transistors