Part Details for 0034.5712.22 by Schurter Electronic Components
Overview of 0034.5712.22 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.5712.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2228
|
Newark | Smd-Ftt 5X20 Fuse Tt 800Ma/Blister Reel |Schurter 0034.5712.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
486-0034.5712.22CT-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1625 / $11.6800 | Buy Now |
DISTI #
0034.5712.22
|
Avnet Americas | SMD-FTT FUSE 800mA TT - Tape and Reel (Alt: 0034.5712.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$5.0386 / $5.9084 | Buy Now |
DISTI #
693-0034.5712.22
|
Mouser Electronics | Surface Mount Fuses SMD-FTT 0.8A FUSE RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
DISTI #
70432168
|
RS | Fuse, Cylinder, Super-Time-Lag, 0.8A, 250VAC, 5x20mm, Glass, Au Plt, Srfc Mt | Schurter 0034.5712.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | SMD-FTT FUSE 800mA TT RoHS: Compliant | 0 |
|
$5.2900 / $14.8700 | Buy Now |
DISTI #
000000000000827868
|
Sager | Surface Mount Fuses SMD-FTT 0.8A FUSE Min Qty: 2000 | 0 |
|
Buy Now | |
|
Master Electronics | SMD-FTT FUSE 800mA TT RoHS: Compliant | 0 |
|
$5.2900 / $14.8700 | Buy Now |
Part Details for 0034.5712.22
0034.5712.22 CAD Models
0034.5712.22 Part Data Attributes
|
0034.5712.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5712.22
Schurter Electronic Components
Electric Fuse, Super Time Lag Blow, 0.8A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Blow Characteristic | SUPER TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 150 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5712.22
This table gives cross-reference parts and alternative options found for 0034.5712.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5712.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.5043.G | Electric Fuse, Super Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.5712.22 vs 0034.5043.G |
0213001.MRET1P | Electric Fuse, Time Lag Blow, 1A, 35A (IR), 5x20mm, | Littelfuse Inc | 0034.5712.22 vs 0213001.MRET1P |
0034.5713.22 | Electric Fuse, Super Time Lag Blow, 1A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0034.5712.22 vs 0034.5713.22 |
0034.5042.G | Electric Fuse, Super Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.5712.22 vs 0034.5042.G |
0213001.MXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5712.22 vs 0213001.MXEP |
0034.5712.11 | Electric Fuse, Super Time Lag Blow, 0.8A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0034.5712.22 vs 0034.5712.11 |
0213001.MXGP | Electric Fuse, Time Lag Blow, 1A, 35A (IR), 5x20mm, | Littelfuse Inc | 0034.5712.22 vs 0213001.MXGP |
0213001.MXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.5712.22 vs 0213001.MXP |