Part Details for 0034.5716.11 by Schurter Electronic Components
Overview of 0034.5716.11 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0034.5716.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0176
|
Newark | 0034.5716.11 |Schurter 0034.5716.11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $9.3100 | Buy Now |
DISTI #
486-2734-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
185 In Stock |
|
$5.1625 / $8.7600 | Buy Now |
DISTI #
0034.5716.11
|
Avnet Americas | SMD-FTT FUSE 2A TT - Bag (Alt: 0034.5716.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$5.0386 / $5.9084 | Buy Now |
DISTI #
693-0034.5716.11
|
Mouser Electronics | Surface Mount Fuses SMD-FTT 5X20 2A FUSE RoHS: Compliant | 0 |
|
$5.1700 | Order Now |
DISTI #
70432175
|
RS | Fuse, Cylinder, Super-Time-Lag, 2A, 250VAC, 5x20mm, Glass, Au Plt, Surface Mt | Schurter 0034.5716.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 85 |
|
$3.9800 | Buy Now |
|
Future Electronics | SMD-FTT 5x20 Fuse TT 2A RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | SMD-FTT FUSE 2A TT RoHS: Compliant | 0 |
|
$5.1300 / $10.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 12 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
0034.5716.11
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, SMD, cylindrical,glass, 5x20mm Min Qty: 500 | 0 |
|
$1.0100 | RFQ |
Part Details for 0034.5716.11
0034.5716.11 CAD Models
0034.5716.11 Part Data Attributes:
|
0034.5716.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5716.11
Schurter Electronic Components
Electric Fuse, Super Time Lag Blow, 2A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 124 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 150 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | END CAP |