-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2046
|
Newark | Fuse, Pcb, 50Ma, 250V, Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250Vac, Product Range:Msf 250 Series, Voltage Rating Vdc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Dc:-Rohs Compliant: Yes |Schurter 0034.6001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$0.6470 / $0.6920 | Buy Now |
DISTI #
486-2000-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2997 In Stock |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
0034.6001
|
Avnet Americas | MSF 250 FUSE 50mA F - Bag (Alt: 0034.6001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 900 |
|
RFQ | |
DISTI #
88K2046
|
Avnet Americas | MSF 250 FUSE 50mA F - Bulk (Alt: 88K2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 448 Partner Stock |
|
$0.6470 / $0.6920 | Buy Now |
DISTI #
693-0034.6001
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 50mA 250V FUSE RoHS: Compliant | 1578 |
|
$0.4830 / $0.5100 | Buy Now |
|
Future Electronics | MSF250 Series Fast-Acting 250 V 0.05 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5350 / $0.6200 | Buy Now |
|
Onlinecomponents.com | MSF 250 FUSE 50mA F RoHS: Compliant |
312 In Stock |
|
$0.4742 / $0.6884 | Buy Now |
DISTI #
0034.6001
|
Avnet Americas | MSF 250 FUSE 50mA F - Bag (Alt: 0034.6001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 900 |
|
RFQ | |
DISTI #
88K2046
|
Avnet Americas | MSF 250 FUSE 50mA F - Bulk (Alt: 88K2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 448 Partner Stock |
|
$0.6470 / $0.6920 | Buy Now |
DISTI #
0034.6001
|
TME | Fuse: fuse, quick blow, 50mA, 250VAC, TR5, MSF Min Qty: 1 | 4564 |
|
$0.3610 / $0.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6001
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6061 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6001 vs 34.6061 |
34.6031 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6001 vs 34.6031 |