-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1466-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2599 In Stock |
|
$0.4012 / $0.4200 | Buy Now |
DISTI #
0034.6609
|
Avnet Americas | MST 250 FUSE 250mA T - Bag (Alt: 0034.6609) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
693-0034.6609
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 250mA T 4.3 RoHS: Compliant | 789 |
|
$0.4010 / $0.4200 | Buy Now |
|
Future Electronics | MST250 Series Time Lag 250 V 250 mA Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 400Bag |
|
$0.3950 / $0.4600 | Buy Now |
|
Future Electronics | MST250 Series Time Lag 250 V 250 mA Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3950 / $0.4650 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 250mA T RoHS: Compliant | 0 |
|
$0.4268 / $0.6321 | Buy Now |
|
Quest Components | 85 |
|
$0.5040 / $0.8400 | Buy Now | |
|
Quest Components | 32 |
|
$0.5040 / $0.8400 | Buy Now | |
DISTI #
0034.6609
|
Avnet Americas | MST 250 FUSE 250mA T - Bag (Alt: 0034.6609) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
0034.6609
|
TME | Fuse: fuse, time-lag, 250mA, 250VAC, TR5, MST Min Qty: 2 | 1406 |
|
$0.2400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6609
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6609
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6709 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.25A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6609 vs 34.6709 |
0034.6809 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6609 vs 0034.6809 |
34.6809 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.25A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6609 vs 34.6809 |