Part Details for 0034.6708 by Schurter Electronic Components
Overview of 0034.6708 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26708IHZ-T | Renesas Electronics Corporation | 8-Bit, 1MSPS SAR ADCs | |
ISL26708IRTZ | Renesas Electronics Corporation | 8-Bit, 1MSPS SAR ADCs | |
ISL26708IRTZ-T7A | Renesas Electronics Corporation | 8-Bit, 1MSPS SAR ADCs |
Price & Stock for 0034.6708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3313
|
Newark | Fuse, Pcb, 0.2A, 250Vac, Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250Vac, Product Range:Mst 250 Series, Voltage Rating Vdc:63Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Schurter 0034.6708 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 | Buy Now |
DISTI #
486-2628-ND
|
DigiKey | FUSE BRD MNT 200MA 250VAC 125VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
92 In Stock |
|
$0.5100 | Buy Now |
DISTI #
0034.6708
|
Avnet Americas | MST 250 FUSE 200mA T - Boxed Product (Development Kits) (Alt: 0034.6708) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.4209 / $0.4936 | Buy Now |
DISTI #
693-0034.6708
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 200mA T 18.8 RoHS: Compliant | 1 |
|
$0.4790 / $0.4900 | Buy Now |
DISTI #
70432212
|
RS | Fuse Subminiature Time-Lag 0.2 A 250 VAC 8.5x8.5mm 2-Pin, Long PCB Mnt | Schurter 0034.6708 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 200mA T RoHS: Compliant | 0 |
|
$0.4463 / $0.6635 | Buy Now |
DISTI #
0034.6708
|
TME | Fuse: fuse, time-lag, 0.2A, 250VAC, TR5, MST 250 Min Qty: 1 | 0 |
|
$0.2910 / $0.8340 | RFQ |
DISTI #
000000000000279069
|
Sager | Fuses with Leads - Through Hole MST 250 200mA T 18.8 Min Qty: 500 | 0 |
|
$0.4367 / $0.4929 | Buy Now |
DISTI #
0034.6708
|
Avnet Abacus | MST 250 FUSE 200mA T (Alt: 0034.6708) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.6708
0034.6708 CAD Models
0034.6708 Part Data Attributes
|
0034.6708
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6708
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6708
This table gives cross-reference parts and alternative options found for 0034.6708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.6608 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6708 vs 0034.6608 |
34.6708 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6708 vs 34.6708 |
34.6808 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6708 vs 34.6808 |