Part Details for 0034.6817 by Schurter Electronic Components
Overview of 0034.6817 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.6817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3337
|
Newark | Mst 250 Fuse T 1.6A/Blister Reel |Schurter 0034.6817 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
486-7099-1-ND
|
DigiKey | FUSE BRD MNT 1.6A 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4412 / $0.4700 | Buy Now |
DISTI #
0034.6817
|
Avnet Americas | Fuse Sub-miniature 1.6A 250VAC Time Lag 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0034.6817) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4307 / $0.5050 | Buy Now |
DISTI #
693-0034.6817
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 1.6A T 18.8 RoHS: Compliant | 2914 |
|
$0.4240 / $0.4800 | Buy Now |
DISTI #
70432238
|
RS | Fuse Subminiature Time-Lag 1.6A 250VAC 8.5x8.5mm 2-Pin/Short PCB Mnt Tape/Reel | Schurter 0034.6817 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | Fuse Sub-miniature 1.6A 250VAC Time Lag 2-Pin Thru-Hole T/R (Alt: 0034.6817) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.4910 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 1.6A T RoHS: Compliant | 0 |
|
$0.4554 / $0.5356 | Buy Now |
DISTI #
0034.6817
|
Avnet Americas | Fuse Sub-miniature 1.6A 250VAC Time Lag 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0034.6817) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4307 / $0.5050 | Buy Now |
DISTI #
0034.6817
|
Avnet Abacus | Fuse Sub-miniature 1.6A 250VAC Time Lag 2-Pin Thru-Hole T/R (Alt: 0034.6817) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MST 250 FUSE 1.6A T RoHS: Compliant | 0 |
|
$0.4554 / $0.5356 | Buy Now |
Part Details for 0034.6817
0034.6817 CAD Models
0034.6817 Part Data Attributes:
|
0034.6817
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6817
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 14 INCH | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6817
This table gives cross-reference parts and alternative options found for 0034.6817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6617 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6817 vs 34.6617 |
34.6817 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6817 vs 34.6817 |
0034.6617 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6817 vs 0034.6617 |