There are no models available for this part yet.
Overview of 0034.6818 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16818GS-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16818GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
146-8182-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 8 Column, GXT+ |
Price & Stock for 0034.6818 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C3338
|
Newark | Mst 250 Fuse T 2A/Blister Reel |Schurter 0034.6818 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now | |
DISTI #
486-4557-1-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC 125VDC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.4412 / $0.4700 | Buy Now | |
DISTI #
0034.6818
|
Avnet Americas | MST 250 FUSE 2A T - Tape and Reel (Alt: 0034.6818) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4307 / $0.5050 | Buy Now | |
DISTI #
693-0034.6818
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 2A T 18.8 RoHS: Compliant | 2865 |
|
$0.4410 / $0.4500 | Buy Now | |
Future Electronics | Fuses with Leads (Through Hole) MST 250 2A T 18.8 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks Container: Reel | 1500Reel |
|
$0.4350 / $0.4800 | Buy Now | ||
Onlinecomponents.com | MST 250 FUSE 2A T RoHS: Compliant | 0 |
|
$0.4484 / $0.5269 | Buy Now | ||
DISTI #
0034.6818
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, PCB,THT, TR5, copper, MST 250 Min Qty: 1 | 886 |
|
$0.3780 / $0.5950 | Buy Now | |
DISTI #
000000000000279101
|
Sager | Fuses with Leads - Through Hole MST 250 2A T 18.8 Min Qty: 1500 | 0 |
|
$0.4468 / $0.4836 | Buy Now | |
DISTI #
0034.6818
|
Avnet Abacus | MST 250 FUSE 2A T (Alt: 0034.6818) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S704800164695
|
Chip1Stop | Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant | 2250 |
|
$0.2600 / $0.3600 | Buy Now |
CAD Models for 0034.6818 by Schurter Electronic Components
Part Data Attributes for 0034.6818 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
RATED BREAKING CAPACITY AT 63 VDC: 50 A
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
8.5 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
34 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 14 INCH
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0034.6818
This table gives cross-reference parts and alternative options found for 0034.6818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.6616 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 0034.6616 |
34.671 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.315A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 34.671 |
34.6714 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 34.6714 |
0034.6619 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 0034.6619 |
34.6816 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 34.6816 |
0034.6816 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 0034.6816 |
34.6711 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.4A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 34.6711 |
0034.6712 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 0034.6712 |
34.6716 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 34.6716 |
0034.6718 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6818 vs 0034.6718 |
Related Parts for 0034.6818
-
0034.6819Electric Fuses
-
FH28D-20S-0.5SH(05)Headers and Edge Type Connectors
-
ZY4.7Zener Diodes
-
0070.3521.A2Non-linear Resistors
-
0033.6127Rotary Switches
-
FQB34P10TMPower Field-Effect Transistors
-
MSS1038T-473MLCFixed Inductors
-
YB25RKG01-12-FBPushbutton Switches
-
LM2574N-12GSwitching Regulator or Controllers