Part Details for 0034.6923 (ALTERNATE: 34.6923) by Schurter Electronic Components
Overview of 0034.6923 (ALTERNATE: 34.6923) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.6923 (ALTERNATE: 34.6923)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160229
|
RS | Subminiature Fuse, Time-Lag, 6.3A, 250VAC, 8.5mm, 2-P Short PCB, MSF 125 Series | Schurter 0034.6923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 880 |
|
$0.5400 | Buy Now |