There are no models available for this part yet.
Overview of 0034.6985 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD78F0034AGB-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 0034.6985 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y2967
|
Newark | Mxt 250 Fuse T 10A/Plastic Bag |Schurter 0034.6985 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 | Buy Now | |
DISTI #
486-0034.6985-ND
|
DigiKey | MXT 250 FUSE T 10A Min Qty: 1500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5910 | Buy Now | |
DISTI #
0034.6985
|
Avnet Americas | MXT 250 FUSE 10A T - Bag (Alt: 0034.6985) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.5100 / $0.5980 | Buy Now | |
DISTI #
693-0034.6985
|
Mouser Electronics | Fuses with Leads - Through Hole MXT 250 Fuse T 10A | 0 |
|
$0.5640 | Order Now | |
DISTI #
70481265
|
RS | MXT 250 FUSE 10A T | Schurter 0034.6985 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ | |
Future Electronics | Fuses with Leads (Through Hole) MXT 250, 10 A, 250 VAC, Time-Lag T, Non-Resettab RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5800 | Buy Now | ||
Onlinecomponents.com | MXT 250 FUSE 10A T RoHS: Compliant | 0 |
|
$0.5730 / $0.8360 | Buy Now | ||
DISTI #
000000000005237845
|
Sager | Fuses with Leads - Through Hole MXT 250 Fuse T 10A Min Qty: 1500 | 0 |
|
$0.5291 / $0.5726 | Buy Now | |
DISTI #
0034.6985
|
Avnet Abacus | MXT 250 FUSE 10A T (Alt: 0034.6985) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MXT 250 FUSE 10A T RoHS: Compliant | 0 |
|
$0.5730 / $0.8360 | Buy Now |
CAD Models for 0034.6985 by Schurter Electronic Components
Part Data Attributes for 0034.6985 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
9 Weeks
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
8.5 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
440 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 14 INCH
|
Pre-arcing Time-Min
|
60000 ms
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0034.6985
This table gives cross-reference parts and alternative options found for 0034.6985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.6925 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6985 vs 0034.6925 |
34.6925 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6985 vs 34.6925 |
0034.6955 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6985 vs 0034.6955 |