Part Details for 0034.7325 by Schurter Electronic Components
Overview of 0034.7325 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.7325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4048
|
Newark | Mstu 250 Fuse T 10A/Blister Reel |Schurter 0034.7325 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
486-7075-1-ND
|
DigiKey | FUSE BOARD MNT 10A 250VAC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2910 In Stock |
|
$0.3962 / $0.4700 | Buy Now |
DISTI #
0034.7325
|
Avnet Americas | MSTU 250 FUSE 10A T - Tape and Reel (Alt: 0034.7325) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
$0.4307 / $0.5050 | Buy Now |
DISTI #
693-0034.7325
|
Mouser Electronics | Fuses with Leads - Through Hole MSTU 250 FUSE 10A T | 0 |
|
$0.4420 / $0.4700 | Order Now |
DISTI #
70432336
|
RS | Fuse Subminiature Time-Lag 10A 250VAC 8.5x8.5mm 2-Pin/Short PCB Mnt Tape/Reel | Schurter 0034.7325 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 19 Weeks | 0 |
|
$0.4910 | Buy Now |
|
Onlinecomponents.com | MSTU 250 FUSE 10A T RoHS: Compliant | 0 |
|
$0.4554 / $0.5356 | Buy Now |
DISTI #
0034.7325
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, PCB,THT, TR5, copper, MSTU 250 Min Qty: 3000 | 0 |
|
$0.6220 | RFQ |
DISTI #
0034.7325
|
Avnet Abacus | MSTU 250 FUSE 10A T (Alt: 0034.7325) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSTU 250 FUSE 10A T RoHS: Compliant | 0 |
|
$0.4554 / $0.5356 | Buy Now |
Part Details for 0034.7325
0034.7325 CAD Models
0034.7325 Part Data Attributes
|
0034.7325
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.7325
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 564 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 14 INCH | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.7325
This table gives cross-reference parts and alternative options found for 0034.7325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.7325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7125 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.7325 vs 34.7125 |
34.7225 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.7325 vs 34.7225 |
0034.7125 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.7325 vs 0034.7125 |