Part Details for 00344219 by Schurter Electronic Components
Overview of 00344219 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00344219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUBMINIATURE FUSE Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Through Hole RoHS: Compliant | Europe - 80 |
|
RFQ |