Part Details for 00345241 by Schurter Electronic Components
Overview of 00345241 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00345241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MINIATURE FUSE Electric Fuse, Time Lag Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm RoHS: Compliant | Europe - 3000 |
|
RFQ |