Part Details for 0034604 (ALTERNATE: 4918416) by Lapp Group
Overview of 0034604 (ALTERNATE: 4918416) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034604 (ALTERNATE: 4918416)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70914903
|
RS | Control Cable, 4 Conductor, 20AWG, Braided, 328ft, PVC, Unitronic Series | Lapp Group 0034604 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 17 |
|
$153.6200 / $176.5800 | Buy Now |