Part Details for 00346610 by Schurter Electronic Components
Overview of 00346610 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00346610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUBMINIATURE FUSE Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 63VDC, 35A (IR), Through Hole RoHS: Compliant | Europe - 900 |
|
RFQ |