Part Details for 003713 by IPRO
Results Overview of 003713 by IPRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 003713
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IBO-003713
|
TME | Pump: circulator, API, 230VAC, IP44, Temp: 0÷40°C, 95%, Ins.class: F Min Qty: 1 | 1 |
|
$87.1300 | Buy Now |