There are no models available for this part yet.
Overview of 0038001332 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0038001332 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19533-ND
|
DigiKey | CONN RCPT 2POS 0.1 TIN EDGE MNT Min Qty: 1 Lead time: 23 Weeks Container: Tray |
7418 In Stock |
|
$0.3648 / $0.7800 | Buy Now | |
DISTI #
0038001332
|
Avnet Americas | Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0038001332) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$0.3884 | Buy Now | |
DISTI #
MOL38-00-1332
|
Heilind Electronics | KK 100 PCB Assy RtAn 02 Ckt | Americas - 0 in Stock |
|
$0.3975 / $0.4811 | Buy Now |
CAD Models for 0038001332 by Molex
Part Data Attributes for 0038001332 by Molex
0038001332
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0038001332MolexVS
-