Part Details for 0038001342 by Molex
Overview of 0038001342 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0038001342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14510-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN EDGE MNT Min Qty: 1620 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4213 | Buy Now |
DISTI #
0038001342
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0038001342) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.1020 / $1.6887 | Buy Now |
DISTI #
MOL38-00-1342
|
Heilind Electronics | KK 100 PCB ASSY RTAN 12 CKT T N | Americas - 0 in Stock |
|
$1.0411 / $1.3169 | Buy Now |