Part Details for 0038001402 by Molex
Overview of 0038001402 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0038001402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0038001402-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN PCB Min Qty: 1620 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7003 | Buy Now |
DISTI #
0038001402
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001402) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.3654 / $2.0924 | Buy Now |
DISTI #
MOL38-00-1402
|
Heilind Electronics | KK 100 PCB ASSY BTM 12 CKT TIN | Americas - 0 in Stock |
|
$1.2899 / $1.6317 | Buy Now |
DISTI #
0038001402
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001402) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.3654 / $2.0924 | Buy Now |
DISTI #
0038001402
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001402) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.3654 / $2.0924 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1320 |
|
RFQ |
Part Details for 0038001402
0038001402 CAD Models
0038001402 Part Data Attributes
|
0038001402
Molex
Buy Now
Datasheet
|
Compare Parts:
0038001402
Molex
KK 100 PCB ASSY BTM 12POS TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |