Part Details for 0038001423 by Molex
Overview of 0038001423 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0038001423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19535-ND
|
DigiKey | CONN RCPT 3POS 0.1 TIN PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
551 In Stock |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
0038001423
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001423) RoHS: Compliant Min Qty: 5418 Package Multiple: 2709 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.4797 | Buy Now |
DISTI #
MOL38-00-1423
|
Heilind Electronics | KK 100 PCB ASSY TOP 03 CKT TIN | Americas - 0 in Stock |
|
$0.3324 / $0.3657 | Buy Now |
DISTI #
0038001423
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001423) RoHS: Compliant Min Qty: 5418 Package Multiple: 2709 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.4797 | Buy Now |
DISTI #
0038001423
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001423) RoHS: Compliant Min Qty: 5418 Package Multiple: 2709 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.4797 | Buy Now |
Part Details for 0038001423
0038001423 CAD Models
0038001423 Part Data Attributes
|
0038001423
Molex
Buy Now
Datasheet
|
Compare Parts:
0038001423
Molex
KK 100 PCB ASSY TOP 3POS TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |