Part Details for 0038006865 by Molex
Overview of 0038006865 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0038006865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0038006865-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 10800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2791 | Buy Now |
DISTI #
0038006865
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038006865) RoHS: Compliant Min Qty: 10800 Package Multiple: 3600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3644 | Buy Now |
DISTI #
MOL38-00-6865
|
Heilind Electronics | 5.08MM KK HDR SQPIN VRA VD2 5 N 4CKT | Americas - 0 in Stock |
|
$0.2645 / $0.2917 | Buy Now |
DISTI #
0038006865
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038006865) RoHS: Compliant Min Qty: 10800 Package Multiple: 3600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3644 | Buy Now |
DISTI #
0038006865
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038006865) RoHS: Compliant Min Qty: 10800 Package Multiple: 3600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3644 | Buy Now |
Part Details for 0038006865
0038006865 CAD Models
0038006865 Part Data Attributes
|
0038006865
Molex
Buy Now
Datasheet
|
Compare Parts:
0038006865
Molex
5.08MM KK HDR SQPIN VRA VD2 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |