Part Details for 0038007092 by Molex
Overview of 0038007092 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0038007092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0038007092-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 7200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2260 | Buy Now |
DISTI #
0038007092
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038007092) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2747 | Buy Now |
DISTI #
MOL38-00-7092
|
Heilind Electronics | KK200 POL WAFER ASSEMBLY 2599 04A03 | Americas - 0 in Stock |
|
$0.1900 / $0.2126 | Buy Now |
DISTI #
76472878
|
Verical | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Date Code: 2348 | Americas - 3600 |
|
$0.2264 / $0.2848 | Buy Now |
DISTI #
0038007092
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038007092) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2747 | Buy Now |