Part Details for 0039012020 by Molex
Overview of 0039012020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039012020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3700-ND
|
DigiKey | CONN RCPT HSG 2POS DUAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55849 In Stock |
|
$0.1325 / $0.3100 | Buy Now |
DISTI #
0039012020
|
Avnet Americas | Conn Housing Power Receptacle 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4224 |
|
$0.1037 / $0.1212 | Buy Now |
DISTI #
MOL39-01-2020
|
Heilind Electronics | CRMP RCPT HSG,2P,94V-2 NAT MINI-FIT JR | Americas - 383952 in Stock181500 On Order |
|
$0.0991 / $0.1252 | Buy Now |
|
Quest Components | 289 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
39-01-2020
|
TTI | Headers & Wire Housings 2 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Bulk |
Americas - 121513 In Stock |
|
$0.1200 / $0.1360 | Buy Now |
DISTI #
0039012020
|
Avnet Americas | Conn Housing Power Receptacle 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4224 |
|
$0.1037 / $0.1212 | Buy Now |
DISTI #
0039012020
|
Avnet Americas | Conn Housing Power Receptacle 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4224 |
|
$0.1037 / $0.1212 | Buy Now |
DISTI #
MOL39-01-2020
|
Interstate Connecting Components | CRMP RCPT HSG,2P,94V-2 NAT MINI-FIT JR | 6399230250 On Order |
|
$0.0991 / $0.1252 | Buy Now |
DISTI #
0039012020
|
Power and Signal Group | Mini-Fit Jr.™ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | 33000 |
|
$0.1123 | RFQ |
DISTI #
000000000000039170
|
Sager | Headers & Wire Housings MINI-FIT JR REC 02P 94V-2 Min Qty: 1 | 31851 |
|
$0.0915 / $0.1207 | Buy Now |
Part Details for 0039012020
0039012020 CAD Models
0039012020 Part Data Attributes
|
0039012020
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012020
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |