Part Details for 0039012045 by Molex
Overview of 0039012045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23701-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
178705 In Stock |
|
$0.2686 / $0.5700 | Buy Now |
DISTI #
0039012045
|
Avnet Americas | Conn Power Housing Receptacle 4 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 48739 |
|
$0.1882 | Buy Now |
DISTI #
MOL39-01-2045
|
Heilind Electronics | 4CKT RECEPTACLE HOUSING 55704R210 | Americas - 83750 in Stock40500 On Order |
|
$0.2016 / $0.2549 | Buy Now |
|
Quest Components | 293 |
|
$0.1680 / $0.5600 | Buy Now | |
DISTI #
39-01-2045
|
TTI | Headers & Wire Housings 4 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 23232 In Stock |
|
$0.2110 | Buy Now |
DISTI #
0039012045
|
Avnet Americas | Conn Power Housing Receptacle 4 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 48739 |
|
$0.1882 | Buy Now |
DISTI #
0039012045
|
Avnet Americas | Conn Power Housing Receptacle 4 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 48739 |
|
$0.1882 | Buy Now |
DISTI #
MOL39-01-2045
|
Interstate Connecting Components | 4CKT RECEPTACLE HOUSING 55704R210 | 139586750 On Order |
|
$0.2016 / $0.2549 | Buy Now |
DISTI #
000000000000039176
|
Sager | Headers & Wire Housings MINI-FIT JR REC 04P 94V-0 Min Qty: 1 | 11107 |
|
$0.1863 / $0.2456 | Buy Now |
DISTI #
0039012045
|
Avnet Asia | Conn Power Housing Receptacle 4 POS 4.2mm ST Cable Mount Bag (Alt: 0039012045) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012045
0039012045 CAD Models
0039012045 Part Data Attributes
|
0039012045
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012045
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):13 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039012045
This table gives cross-reference parts and alternative options found for 0039012045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-04R-YE | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012045 vs 5557-04R-YE |
5557-04R-BL | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012045 vs 5557-04R-BL |
5557-04R-400 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012045 vs 5557-04R-400 |
5557-04R | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012045 vs 5557-04R |
0039014041 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039012045 vs 0039014041 |
5557-04R-RE | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012045 vs 5557-04R-RE |