-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3703-ND
|
DigiKey | CONN RCPT HSG 8POS 4.20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
190831 In Stock |
|
$0.2148 / $0.4600 | Buy Now |
DISTI #
0039012080
|
Avnet Americas | Conn Housing RCP 8 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 188688 |
|
$0.1508 | Buy Now |
DISTI #
V36:1790_07467393
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2152 | Americas - 61793 |
|
$0.1552 / $0.2010 | Buy Now |
DISTI #
E02:0323_00027976
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 | Europe - 37915 |
|
$0.1938 / $0.3596 | Buy Now |
DISTI #
V99:2348_07467393
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2123 | Americas - 33725 |
|
$0.1401 | Buy Now |
DISTI #
VDP:6627_07467393
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 21000 |
|
$0.1990 / $0.4024 | Buy Now |
DISTI #
VDN:6625_07467393
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 14000 |
|
$0.1401 / $0.1462 | Buy Now |
DISTI #
V79:2366_28866409
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 13861 |
|
$0.1918 / $0.4278 | Buy Now |
DISTI #
MOL39-01-2080
|
Heilind Electronics | NEW MINI FIT CONN HOUS | Americas - 141269 in Stock |
|
$0.1539 / $0.1945 | Buy Now |
DISTI #
61234750
|
Verical | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2152 | Americas - 61793 |
|
$0.1552 / $0.1918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039012080
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012080
Molex
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039012080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-08R-210 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 0039012080 vs 5557-08R-210 |
5557-08R-225 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012080 vs 5557-08R-225 |
5557-08R-400 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012080 vs 5557-08R-400 |
5557-08R | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, Receptacle | Molex | 0039012080 vs 5557-08R |