Part Details for 0039012086 by Molex
Overview of 0039012086 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039012086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23603-ND
|
DigiKey | CONN PLUG HSG 8POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6720 In Stock |
|
$0.4067 / $0.8100 | Buy Now |
DISTI #
0039012086
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039012086) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4943 | Buy Now |
DISTI #
E02:0323_01051658
|
Arrow Electronics | Conn Housing PL 8 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2405 | Europe - 5900 |
|
$0.3520 / $0.6037 | Buy Now |
DISTI #
MOL39-01-2086
|
Heilind Electronics | 8CKT NEW MINI FIT HOUSING 555908P210 | Americas - 5762 in Stock19500 On Order |
|
$0.3769 / $0.4764 | Buy Now |
DISTI #
79357782
|
Verical | Conn Housing PL 8 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2405 | Americas - 5900 |
|
$0.3508 / $0.5251 | Buy Now |
DISTI #
39-01-2086
|
TTI | Headers & Wire Housings PLUG DUAL ROW 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 6520 In Stock |
|
$0.3470 / $0.4500 | Buy Now |
DISTI #
0039012086
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039012086) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4943 | Buy Now |
DISTI #
MOL39-01-2086
|
Interstate Connecting Components | 8CKT NEW MINI FIT HOUSING 555908P210 | 9603250 On Order |
|
$0.3769 / $0.4764 | Buy Now |
DISTI #
0039012086
|
Avnet Asia | Conn Housing M 8 POS 4.2mm Crimp ST Panel Mount Bag (Alt: 0039012086) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0039012086
0039012086 CAD Models
0039012086 Part Data Attributes:
|
0039012086
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012086
Molex
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |