Part Details for 0039012180 by Molex
Overview of 0039012180 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039012180-ND
|
DigiKey | CONN RCPT HSG 18POS 4.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1526 In Stock |
|
$0.3123 / $0.7400 | Buy Now |
DISTI #
0039012180
|
Avnet Americas | Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039012180) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.2850 | Buy Now |
DISTI #
E02:0323_00042034
|
Arrow Electronics | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2232 | Europe - 15718 |
|
$0.2636 / $0.4133 | Buy Now |
DISTI #
P40:2555_24023698
|
Arrow Electronics | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Europe - 5435 |
|
$0.3019 / $0.5418 | Buy Now |
DISTI #
V36:1790_07462981
|
Arrow Electronics | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 4993 |
|
$0.2669 / $0.3730 | Buy Now |
DISTI #
V79:2366_26799371
|
Arrow Electronics | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 2026 |
|
$0.2036 / $0.2702 | Buy Now |
DISTI #
V99:2348_07462981
|
Arrow Electronics | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 | Americas - 1764 |
|
$0.2732 | Buy Now |
DISTI #
MOL39-01-2180
|
Heilind Electronics | NEW MINI FIT CONN HOUS 555718R | Americas - 21497 in Stock11550 On Order |
|
$0.2417 / $0.3055 | Buy Now |
DISTI #
77301128
|
Verical | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 22 Package Multiple: 1 Date Code: 2232 | Americas - 15718 |
|
$0.2623 / $0.3829 | Buy Now |
DISTI #
61675306
|
Verical | Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 30 Package Multiple: 1 Date Code: 2210 | Americas - 4993 |
|
$0.2669 / $0.3537 | Buy Now |
Part Details for 0039012180
0039012180 CAD Models
0039012180 Part Data Attributes:
|
0039012180
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012180
Molex
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039012180
This table gives cross-reference parts and alternative options found for 0039012180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0684251895 | Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0039012180 vs 0684251895 |
0684251891 | Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0039012180 vs 0684251891 |