Part Details for 0039013028 by Molex
Overview of 0039013028 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039013028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2837-ND
|
DigiKey | CONN RCPT HSG 2POS MINIFIT Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
30157 In Stock |
|
$0.2706 / $0.5800 | Buy Now |
DISTI #
0039013028
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0039013028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 23443370500 Factory Stock |
|
$0.2218 | Buy Now |
DISTI #
MOL39-01-3028
|
Heilind Electronics | MINIFIT JR RCPT DR V0 SIDETAB 2CKT | Americas - 133332 in Stock |
|
$0.2263 / $0.2861 | Buy Now |
DISTI #
39-01-3028
|
TTI | Headers & Wire Housings RECEPT 2P 94V-0 side tabs pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 162436 In Stock |
|
$0.2430 / $0.2650 | Buy Now |
DISTI #
0039013028
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0039013028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 23443370500 Factory Stock |
|
$0.2218 | Buy Now |
DISTI #
0039013028
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0039013028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 23443370500 Factory Stock |
|
$0.2218 | Buy Now |
DISTI #
MOL39-01-3028
|
Interstate Connecting Components | MINIFIT JR RCPT DR V0 SIDETAB 2CKT | 22222 |
|
$0.2263 / $0.2861 | Buy Now |
DISTI #
0039013028
|
Avnet Asia | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag (Alt: 0039013028) RoHS: Compliant Min Qty: 19000 Package Multiple: 9500 Lead time: 33 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0039013028
0039013028 CAD Models
0039013028 Part Data Attributes
|
0039013028
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013028
Molex
MiniFit Jr Rcpt DR V0 SideTabs 2Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.291 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.568 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |