Part Details for 0039013045 by Molex
Overview of 0039013045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039013045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13487-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20576 In Stock |
|
$0.1977 / $0.4200 | Buy Now |
DISTI #
0039013045
|
Avnet Americas | Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013045) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2323 | Buy Now |
DISTI #
MOL39-01-3045
|
Heilind Electronics | MINI FIT REC 4CKT 555704RBLACK | Americas - 0 in Stock |
|
$0.1794 / $0.1948 | Buy Now |
DISTI #
39-01-3045
|
TTI | Headers & Wire Housings MINI FIT REC 4CKT 55 EC 4CKT 555704RBLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 16167 In Stock |
|
$0.1790 / $0.3380 | Buy Now |
DISTI #
0039013045
|
Avnet Americas | Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013045) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2323 | Buy Now |
DISTI #
0039013045
|
Avnet Americas | Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013045) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2323 | Buy Now |
DISTI #
0039013045
|
Avnet Asia | Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 0039013045) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 13 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0039013045
0039013045 CAD Models
0039013045 Part Data Attributes
|
0039013045
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013045
Molex
Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):13A | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039013045
This table gives cross-reference parts and alternative options found for 0039013045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039013045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090304218001 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | KYOCERA Corporation | 0039013045 vs 609090304218001 |
78216-1001 | Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 0039013045 vs 78216-1001 |