Part Details for 0039013089 by Molex
Overview of 0039013089 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24063-ND
|
DigiKey | CONN PLUG HSG 8POS 4.20MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30082 In Stock |
|
$0.4575 / $0.9200 | Buy Now |
DISTI #
0039013089
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013089) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 185996000 Factory Stock |
|
$0.3634 / $0.3808 | Buy Now |
DISTI #
95C0426
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C0426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5143 Partner Stock |
|
$0.4460 / $0.5300 | Buy Now |
DISTI #
MOL39-01-3089
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-0 CKT | Americas - 24654 in Stock |
|
$0.3229 / $0.4082 | Buy Now |
DISTI #
39-01-3089
|
TTI | Headers & Wire Housings 8 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 8222 In Stock |
|
$0.2930 / $0.3380 | Buy Now |
DISTI #
0039013089
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013089) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 185996000 Factory Stock |
|
$0.3634 / $0.3808 | Buy Now |
DISTI #
95C0426
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C0426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5143 Partner Stock |
|
$0.4460 / $0.5300 | Buy Now |
DISTI #
0039013089
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013089) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 185996000 Factory Stock |
|
$0.3634 / $0.3808 | Buy Now |
DISTI #
95C0426
|
Avnet Americas | Conn Housing M 8 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C0426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5143 Partner Stock |
|
$0.4460 / $0.5300 | Buy Now |
DISTI #
MOL39-01-3089
|
Interstate Connecting Components | MINIFITJRPLG FREEHNG /DH V-0 CKT | 4109 |
|
$0.3229 / $0.4082 | Buy Now |
Part Details for 0039013089
0039013089 CAD Models
0039013089 Part Data Attributes
|
0039013089
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013089
Molex
MINI FIT JR PLG FREEHNG DH 8CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |