Part Details for 0039013123 by Molex
Overview of 0039013123 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039013123-ND
|
DigiKey | CONN PLUG HSG 12POS 4.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4072 In Stock |
|
$0.3808 / $0.7600 | Buy Now |
DISTI #
0039013123
|
Avnet Americas | Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013123) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3745 | Buy Now |
DISTI #
MOL39-01-3123
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-2 2CKT | Americas - 10305 in Stock82 On Order |
|
$0.3140 / $0.3970 | Buy Now |
DISTI #
39-01-3123
|
TTI | Headers & Wire Housings 12 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 4165 In Stock |
|
$0.5580 / $0.6350 | Buy Now |
DISTI #
0039013123
|
Avnet Americas | Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013123) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3745 | Buy Now |
DISTI #
0039013123
|
Avnet Americas | Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013123) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3745 | Buy Now |
DISTI #
MOL39-01-3123
|
Interstate Connecting Components | MINIFITJRPLG FREEHNG /DH V-2 2CKT | 171713 On Order |
|
$0.3140 / $0.3970 | Buy Now |
DISTI #
000000000000039219
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 12P 94V-2 Min Qty: 1 | 0 |
|
$0.2945 / $0.4017 | Buy Now |
DISTI #
0039013123
|
Avnet Asia | Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 0039013123) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 | 0 |
|
$0.1934 / $0.2180 | Buy Now |
Part Details for 0039013123
0039013123 CAD Models
0039013123 Part Data Attributes
|
0039013123
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013123
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |