Part Details for 0039013143 by Molex
Overview of 0039013143 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039013143-ND
|
DigiKey | CONN PLUG HSG 14POS 4.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2936 In Stock |
|
$0.3691 / $0.7400 | Buy Now |
DISTI #
0039013143
|
Avnet Americas | Conn Housing PL 14 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039013143) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4154 | Buy Now |
DISTI #
V99:2348_13984339
|
Arrow Electronics | Conn Housing M 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1705 | Americas - 23 |
|
$0.1159 | Buy Now |
DISTI #
MOL39-01-3143
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-2 4CKT | Americas - 8099 in Stock7875 On Order |
|
$0.3484 / $0.4404 | Buy Now |
DISTI #
39-01-3143
|
TTI | Headers & Wire Housings 14 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2820 In Stock |
|
$0.5190 | Buy Now |
DISTI #
MOL39-01-3143
|
Interstate Connecting Components | MINIFITJRPLG FREEHNG /DH V-2 4CKT | 16201575 On Order |
|
$0.3484 / $0.4404 | Buy Now |
DISTI #
0039013143
|
Avnet Asia | Conn Housing PL 14 POS 4.2mm Crimp ST Bag (Alt: 0039013143) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 19 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0039013143
0039013143 CAD Models
0039013143 Part Data Attributes:
|
0039013143
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013143
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |