Part Details for 0039014051 by Molex
Overview of 0039014051 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039014051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23610-ND
|
DigiKey | CONN RCPT HSG 5POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
36883 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
0039014051
|
Avnet Americas | Conn Power Housing Receptacle 5 POS 4.2mm ST Cable Mount - Bulk (Alt: 0039014051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4971952000 Factory Stock |
|
$0.2467 / $0.2884 | Buy Now |
DISTI #
MOL39-01-4051
|
Heilind Electronics | MINIFIT JR RCPT SR V-0 5CKT | Americas - 5943 in Stock12000 On Order |
|
$0.2593 / $0.3278 | Buy Now |
DISTI #
39-01-4051
|
TTI | Headers & Wire Housings 5 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3670 In Stock |
|
$0.2710 | Buy Now |
DISTI #
0039014051
|
Avnet Americas | Conn Power Housing Receptacle 5 POS 4.2mm ST Cable Mount - Bulk (Alt: 0039014051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 49751016000 Factory Stock |
|
$0.4227 / $0.5289 | Buy Now |
DISTI #
0039014051
|
Avnet Americas | Conn Power Housing Receptacle 5 POS 4.2mm ST Cable Mount - Bulk (Alt: 0039014051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4971952000 Factory Stock |
|
$0.2467 / $0.2884 | Buy Now |
DISTI #
0039014051
|
Avnet Americas | Conn Power Housing Receptacle 5 POS 4.2mm ST Cable Mount - Bulk (Alt: 0039014051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 49751016000 Factory Stock |
|
$0.4227 / $0.5289 | Buy Now |
DISTI #
0039014051
|
Avnet Americas | Conn Power Housing Receptacle 5 POS 4.2mm ST Cable Mount - Bulk (Alt: 0039014051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4971952000 Factory Stock |
|
$0.2467 / $0.2884 | Buy Now |
DISTI #
MOL39-01-4051
|
Interstate Connecting Components | MINIFIT JR RCPT SR V-0 5CKT | 9902000 On Order |
|
$0.2593 / $0.3278 | Buy Now |
DISTI #
0039014051
|
Power and Signal Group | Mini-Fit Jr.™ Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | 8000 |
|
$0.2672 | RFQ |
Part Details for 0039014051
0039014051 CAD Models
0039014051 Part Data Attributes
|
0039014051
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014051
Molex
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |