Part Details for 0039014053 by Molex
Overview of 0039014053 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039014053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039014053-ND
|
DigiKey | CONN PLUG HSG 5POS 4.20MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14633 In Stock |
|
$0.3983 / $0.8000 | Buy Now |
DISTI #
0039014053
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039014053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.3539 / $0.3750 | Buy Now |
DISTI #
MOL39-01-4053
|
Heilind Electronics | MINIFITJRPLG SR PNLMNT V-0 5C T | Americas - 3327 in Stock |
|
$0.3209 / $0.4057 | Buy Now |
DISTI #
39-01-4053
|
TTI | Headers & Wire Housings MINI-FIT JR. PLUG 94 RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 21789 In Stock |
|
$0.2720 / $0.3900 | Buy Now |
DISTI #
0039014053
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039014053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.3539 / $0.3750 | Buy Now |
DISTI #
MOL39-01-4053
|
Interstate Connecting Components | MINIFITJRPLG SR PNLMNT V-0 5C T | 776 |
|
$0.3209 / $0.4057 | Buy Now |
DISTI #
0039014053
|
Avnet Asia | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag (Alt: 0039014053) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 26 Weeks, 6 Days | 0 |
|
$0.2556 / $0.2880 | Buy Now |
Part Details for 0039014053
0039014053 CAD Models
0039014053 Part Data Attributes:
|
0039014053
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014053
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 39-01-4051 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039014053
This table gives cross-reference parts and alternative options found for 0039014053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039014053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-05P5-400 | Rectangular Power Connector | Molex | 0039014053 vs 5559-05P5-400 |