Part Details for 0039036034 by Molex
Overview of 0039036034 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039036034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22193-ND
|
DigiKey | CONN RCPT HSG 3POS 6.70MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52327 In Stock |
|
$0.1617 / $0.3900 | Buy Now |
DISTI #
0039036034
|
Avnet Americas | Conn Housing RCP 3 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0039036034) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1780 | Buy Now |
DISTI #
MOL39-03-6034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-03-6034 3CKT 2.36MM REC HOUSING 3 | Americas - 0 in Stock |
|
$0.2042 / $0.2205 | Buy Now |
DISTI #
0039036034
|
Avnet Asia | Conn Housing RCP 3 POS 6.7mm Crimp ST Bag (Alt: 0039036034) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |