Part Details for 0039036044 by Molex
Overview of 0039036044 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039036044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0039036044-ND
|
DigiKey | CONN RCPT HSG 4POS 6.70MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
18166 In Stock |
|
$0.1454 / $0.3100 | Buy Now |
DISTI #
0039036044
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0039036044) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2392 | Buy Now |
DISTI #
MOL39-03-6044
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-03-6044 | Americas - 0 in Stock |
|
$0.1911 / $0.2006 | Buy Now |
DISTI #
0039036044
|
Avnet Asia | Conn Housing RCP 4 POS 6.7mm Crimp ST Bag (Alt: 0039036044) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039036044
0039036044 CAD Models
0039036044 Part Data Attributes
|
0039036044
Molex
Buy Now
Datasheet
|
Compare Parts:
0039036044
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |