-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3810-ND
|
DigiKey | CONN HEADER VERT 22POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9122 In Stock |
|
$1.6833 / $3.2400 | Buy Now |
DISTI #
0039281223
|
Avnet Americas | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Bag - Bulk (Alt: 0039281223) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1800 |
|
$1.6530 / $2.3595 | Buy Now |
DISTI #
MOL39-28-1223
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 22CKT | Americas - 5636 in Stock2400 On Order |
|
$1.7555 / $1.9134 | Buy Now |
DISTI #
39-28-1223
|
TTI | Headers & Wire Housings 22 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2338 In Stock |
|
$1.8600 / $2.0000 | Buy Now |
DISTI #
0039281223
|
Avnet Americas | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Bag - Bulk (Alt: 0039281223) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1800 |
|
$1.6530 / $2.3595 | Buy Now |
DISTI #
0039281223
|
Avnet Americas | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Bag - Bulk (Alt: 0039281223) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1800 |
|
$1.6530 / $2.3595 | Buy Now |
DISTI #
MOL39-28-1223
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 22CKT | 1691720 On Order |
|
$1.7555 / $1.9134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039281223
Molex
Buy Now
Datasheet
|
Compare Parts:
0039281223
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039281223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039281223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM15110-E | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Foxconn | 0039281223 vs HM15110-E |
IPT1-111-01-SM-D-VS-LC-K | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039281223 vs IPT1-111-01-SM-D-VS-LC-K |
39-31-0224 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039281223 vs 39-31-0224 |
39-34-9220 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0039281223 vs 39-34-9220 |
10131319-222110PLF | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039281223 vs 10131319-222110PLF |
10131318-22221G0LF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039281223 vs 10131318-22221G0LF |
IPL1-111-01-S-D-RA-P | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0039281223 vs IPL1-111-01-S-D-RA-P |
IPL1-111-01-H-D-P | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0039281223 vs IPL1-111-01-H-D-P |
44472-2263 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0039281223 vs 44472-2263 |
IPT1-111-01-S-D | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0039281223 vs IPT1-111-01-S-D |