-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039288160-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
8794 In Stock |
|
$1.9958 / $3.8400 | Buy Now |
DISTI #
0039288160
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039288160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1970 |
|
$1.9440 / $2.2725 | Buy Now |
DISTI #
81C8053
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 81C8053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 450 Partner Stock |
|
$2.2400 / $2.9400 | Buy Now |
DISTI #
MOL39-28-8160
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 16CKT 5566-16A-210 | Americas - 633 in Stock1462 On Order |
|
$1.9276 / $2.4368 | Buy Now |
|
Quest Components | 81 |
|
$1.2628 / $2.2960 | Buy Now | |
|
Quest Components | 148 |
|
$1.0080 / $2.8800 | Buy Now | |
DISTI #
39-28-8160
|
TTI | Headers & Wire Housings 16 CKT VERT HEADER pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 8717 In Stock |
|
$1.7500 / $2.3300 | Buy Now |
DISTI #
0039288160
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039288160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1970 |
|
$1.9440 / $2.2725 | Buy Now |
DISTI #
81C8053
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 81C8053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 450 Partner Stock |
|
$2.2400 / $2.9400 | Buy Now |
DISTI #
0039288160
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039288160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1970 |
|
$1.9440 / $2.2725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039288160
Molex
Buy Now
Datasheet
|
Compare Parts:
0039288160
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039288160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039288160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039288160 vs 10131319-1621100LF |
50-36-1828 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 0039288160 vs 50-36-1828 |
15-27-1513 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | 0039288160 vs 15-27-1513 |