Part Details for 0039288180 by Molex
Overview of 0039288180 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039288180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23808-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13325 In Stock |
|
$1.9137 / $3.6800 | Buy Now |
DISTI #
0039288180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039288180) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76 |
|
$1.5767 / $2.4777 | Buy Now |
DISTI #
MOL39-28-8180
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 18CKT 5566-18A-210 | Americas - 0 in Stock |
|
$2.0522 / $2.2423 | Buy Now |
DISTI #
39-28-8180
|
TTI | Headers & Wire Housings 18 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 882 In Stock |
|
$2.0100 / $3.1600 | Buy Now |
DISTI #
0039288180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039288180) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76 |
|
$1.5767 / $2.4777 | Buy Now |
DISTI #
0039288180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039288180) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76 |
|
$1.5767 / $2.4777 | Buy Now |
DISTI #
0039288180
|
Avnet Asia | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Bag (Alt: 0039288180) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039288180
0039288180 CAD Models
0039288180 Part Data Attributes
|
0039288180
Molex
Buy Now
Datasheet
|
Compare Parts:
0039288180
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039288180
This table gives cross-reference parts and alternative options found for 0039288180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039288180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039288180 vs 50-36-1835 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039288180 vs 44474-3032 |
0460111803 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039288180 vs 0460111803 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039288180 vs 10131318-18121GPLF |
HM20090-E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | 0039288180 vs HM20090-E |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039288180 vs 39-31-0184 |
39-54-0185 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039288180 vs 39-54-0185 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 0039288180 vs 39-34-9180 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039288180 vs PLCH18M4200C2 |
MMIP18M4N82C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039288180 vs MMIP18M4N82C2 |