-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER VERT 4CKT GOLD V-0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3833-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5219 In Stock |
|
$1.5778 / $3.0300 | Buy Now |
DISTI #
0039289048
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039289048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 2210 |
|
$1.2087 / $1.4129 | Buy Now |
DISTI #
MOL39-28-9048
|
Heilind Electronics | A-5566-04B2GS-210 4 KT | Americas - 4943 in Stock |
|
$1.2704 / $1.6060 | Buy Now |
DISTI #
39-28-9048
|
TTI | Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 20460 In Stock |
|
$1.1600 / $1.4100 | Buy Now |
DISTI #
0039289048
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039289048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 2210 |
|
$1.2087 / $1.4129 | Buy Now |
DISTI #
0039289048
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039289048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 2210 |
|
$1.2087 / $1.4129 | Buy Now |
DISTI #
MOL39-28-9048
|
Interstate Connecting Components | A-5566-04B2GS-210 4 KT | 1154 |
|
$1.2704 / $1.6060 | Buy Now |
DISTI #
000000000000251424
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P 94V-0 30AU Min Qty: 1 | 0 |
|
$1.1700 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039289048
Molex
Buy Now
Datasheet
|
Compare Parts:
0039289048
Molex
CONN HEADER VERT 4CKT GOLD V-0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |