Part Details for 0039289068 by Molex
Overview of 0039289068 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039289068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039289068-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 33 Weeks Container: Tray |
3616 In Stock |
|
$1.5362 / $2.9500 | Buy Now |
DISTI #
0039289068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0039289068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 140373840 Factory Stock |
|
$1.3563 / $1.5855 | Buy Now |
DISTI #
MOL39-28-9068
|
Heilind Electronics | A-5566-06B2GS-210 6CKT | Americas - 1554 in Stock |
|
$1.2960 / $1.6383 | Buy Now |
DISTI #
39-28-9068
|
TTI | Headers & Wire Housings 6 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 7024 In Stock |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
0039289068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0039289068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 140373840 Factory Stock |
|
$1.3563 / $1.5855 | Buy Now |
DISTI #
0039289068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0039289068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 140373840 Factory Stock |
|
$1.3563 / $1.5855 | Buy Now |
DISTI #
MOL39-28-9068
|
Interstate Connecting Components | A-5566-06B2GS-210 6CKT | 363 |
|
$1.2960 / $1.6383 | Buy Now |
DISTI #
000000000000251425
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 06P 94V-0 30AU Min Qty: 1 | 4122 |
|
$1.2000 / $1.5800 | Buy Now |
Part Details for 0039289068
0039289068 CAD Models
0039289068 Part Data Attributes
|
0039289068
Molex
Buy Now
Datasheet
|
Compare Parts:
0039289068
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.54 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |