-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3835-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5058 In Stock |
|
$2.1591 / $4.0000 | Buy Now |
DISTI #
0039289088
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039289088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 491 |
|
$1.7518 / $2.0479 | Buy Now |
DISTI #
MOL39-28-9088
|
Heilind Electronics | A-5566-08B2GS-210 8 | Americas - 5347 in Stock |
|
$1.6739 / $2.1161 | Buy Now |
DISTI #
39-28-9088
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 30173 In Stock |
|
$1.6700 / $1.9000 | Buy Now |
DISTI #
0039289088
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039289088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 491 |
|
$1.7518 / $2.0479 | Buy Now |
DISTI #
0039289088
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039289088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 491 |
|
$1.7518 / $2.0479 | Buy Now |
DISTI #
MOL39-28-9088
|
Interstate Connecting Components | A-5566-08B2GS-210 8 | 1069 |
|
$1.6739 / $2.1161 | Buy Now |
DISTI #
000000000000251426
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 08P 94V-0 30AU Min Qty: 1 | 41258 |
|
$1.4000 / $1.5000 | Buy Now |
DISTI #
0039289088
|
Avnet Asia | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray (Alt: 0039289088) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 12 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039289088
Molex
Buy Now
Datasheet
|
Compare Parts:
0039289088
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |